+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS324-2

Wrench: hex key; spherical; HEX 2mm; Overall len: 85mm; long


Manufacturer: BAHCO

Manufacturer part number:
SS324-2
TME Symbol:
SA.SS324-2

Specification

Manufacturer
BAHCO
Type of wrench
hex key
Kind of wrench
spherical
Spanner size
HEX 2mm
Overall length
85mm
Material
stainless steel
Version
long
Conform to the norm
DIN ISO 2936
Gross weight2.555 g
EAN code7314150405749
See other products in this category: Hex and Torx keys BAHCO,
*
SS324-2
40 in TME stock
Net price for quantities from 2 pcs - 4.84 USDGross price for quantities from 2 pcs - 4.84 USD
Net price for quantities from 4 pcs - 4.64 USDGross price for quantities from 4 pcs - 4.64 USD
Net price for quantities from 6 pcs - 4.31 USDGross price for quantities from 6 pcs - 4.31 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Packaging method by the manufacturerBag = 2 pcs