+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL 2A-SA

Tweezers; 120mm; for precision works; Type of tweezers: straight


Manufacturer: LINDSTRÖM

Manufacturer part number:
TL 2A-SA
TME Symbol:
SA.TL2A-SA

Specification

Manufacturer
LINDSTRÖM
Type of tool
tweezers
Tweezers length
120mm
Tools application
for precision works
Blade tip shape
flat, rounded
Tweezers features
smooth gripping surfaces
Material
stainless steel
Type of tweezers
straight
Gross weight28.98 g
EAN code7314150110100
See other products in this category: Precision Tweezers LINDSTRÖM,
*
TL 2A-SA
2 in TME stock
Net price for quantities from 1 pcs - 32.01 USDGross price for quantities from 1 pcs - 32.01 USD
Net price for quantities from 5 pcs - 31.01 USDGross price for quantities from 5 pcs - 31.01 USD
Net price for quantities from 10 pcs - 30.01 USDGross price for quantities from 10 pcs - 30.01 USD
Net price for quantities from 25 pcs - 28.00 USDGross price for quantities from 25 pcs - 28.00 USD
Net price for quantities from 50 pcs - 27.00 USDGross price for quantities from 50 pcs - 27.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.