+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL 2A ACF

Tip; ESD; Type of tweezers: straight; 2pcs.

Manufacturer: LINDSTRÖM

Manufacturer part number:
TL 2A ACF
TME Symbol:
SA.TL2AACF

Specification

Manufacturer
LINDSTRÖM
Type of tool accessories
tip
Version
ESD
Type of tweezers
straight
Quantity in set/package
2pcs.
Related items
SA.TL 2ACFR-SA
Gross weight1.93 g
EAN code7314150115457
See other products in this category: Universal Tweezers LINDSTRÖM,
*
TL 2A ACF
0 in TME stock
Net price for quantities from 1 pcs - 10.73 USDGross price for quantities from 1 pcs - 10.73 USD
Net price for quantities from 5 pcs - 10.40 USDGross price for quantities from 5 pcs - 10.40 USD
Net price for quantities from 10 pcs - 10.06 USDGross price for quantities from 10 pcs - 10.06 USD
Net price for quantities from 25 pcs - 9.39 USDGross price for quantities from 25 pcs - 9.39 USD
Net price for quantities from 50 pcs - 9.05 USDGross price for quantities from 50 pcs - 9.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.