+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1419933

Splitter; M12 male 5pin,M12 female 5pin x2; PIN: 5; straight


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1419933

Alternative designations: SAC-5PY-F/M-F VP SH

TME Symbol:
SAC5PYF/MFVPSH

Specification

Manufacturer
PHOENIX CONTACT
Type of transition
splitter
Number of pins
5
Spatial orientation
straight
Cable/adapter structure
  • M12 female 5pin x2
  • M12 male 5pin
Gross weight43.41 g
Certificates
See other products in this category: M12 adapters PHOENIX CONTACT,
*
1419933
4 in TME stock
Net price for quantities from 1 pcs - 86.58 USDGross price for quantities from 1 pcs - 86.58 USD
Net price for quantities from 50 pcs - 78.76 USDGross price for quantities from 50 pcs - 78.76 USD
Net price for quantities from 100 pcs - 74.83 USDGross price for quantities from 100 pcs - 74.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs