+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: SACC-E-M 8MS-3CON-M8/0,5
Manufacturer | PHOENIX CONTACT | |
Type of connector | M8 | |
Number of pins | 3 | |
Current rating | 4A | |
Rated voltage | 60V | |
IP rating | IP67 | |
Spatial orientation | straight | |
Connector variant | unshielded | |
Mechanical mounting | for cable | |
Connector | plug | |
Cable length | 0.5m | |
Wire insulation material | PVC | |
Operating temperature | -25...85°C |