+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: SACC-DSI-M5MS-3CON-L180
Manufacturer | PHOENIX CONTACT | |
Type of connector | M5 | |
Connector | socket | |
Kind of connector | male | |
Electrical mounting | THT | |
Mechanical mounting | for panel mounting, front side nut | |
Number of pins | 3 | |
Current rating | 1A | |
Spatial orientation | straight | |
IP rating | IP67 | |
Connector variant | unshielded | |
Rated voltage | 60V | |
Polarisation | A code | |
Contact material | CuZn | |
Gasket material | NBR |