+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: SACC-M12FSS-3PECT-CM SH
Manufacturer | PHOENIX CONTACT | |
Type of connector | M12 | |
Connector | plug | |
Number of pins | 4 | |
Rated voltage | 690V | |
Spatial orientation | straight | |
IP rating | IP65 | |
Electrical mounting | crimped | |
Polarisation | S | |
Current rating | 12A | |
Connector variant | shielded |