+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: SACC-MINFS-4CON-PG13
Manufacturer | PHOENIX CONTACT | |
Type of connector | 7/8" | |
Connector | plug | |
Number of pins | 4 | |
Spatial orientation | straight | |
Connector variant | unshielded | |
Current rating | 9A | |
Rated voltage | 0.3kV | |
IP rating | IP67 | |
Electrical mounting | screw terminal | |
Wire size | 22AWG...16AWG | |
Wire cross-section | 0.34...1.5mm2 | |
Contact plating | gold-plated | |
Contact material | CuZn | |
Polarisation | A code |