+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1521668

Connector: 7/8"; plug; PIN: 5; straight; unshielded; 9A; 300V; IP67


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1521668

Alternative designations: SACC-MINMS-5CON-PG 9

TME Symbol:
SACCMINMS5CONPG9

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
7/8"
Connector
plug
Number of pins
5
Spatial orientation
straight
Connector variant
unshielded
Current rating
9A
Rated voltage
0.3kV
IP rating
IP67
Electrical mounting
screw terminal
Wire size
22AWG...16AWG
Wire cross-section
0.34...1.5mm2
Contact plating
gold-plated
Contact material
CuZn
Polarisation
A code
Gross weight54.58 g
Certificates
EAN code4017918949518
See other products in this category: 7/8" connectors PHOENIX CONTACT,
*
1521668
1 in TME stock
Net price for quantities from 1 pcs - 38.29 USDGross price for quantities from 1 pcs - 38.29 USD
Net price for quantities from 3 pcs - 34.04 USDGross price for quantities from 3 pcs - 34.04 USD
Net price for quantities from 10 pcs - 29.78 USDGross price for quantities from 10 pcs - 29.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.