+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1452204

Connector: valve connector; plug; form B; female; PIN: 3; 24V; IP65

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1452204

Alternative designations: SACC-VB-3CON-M16/B-1L-SV 24V

TME Symbol:
SACCVB3CONM16B1LSV

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
valve connector
Connector
plug
Case
form B
Kind of connector
female
Number of pins
3
Rated voltage
24V
IP rating
IP65
Spatial orientation
angled
Wire cross-section
0.25...1.5mm2
Cable external diameter
6...8mm
Gland thread
M16
Connector pinout layout
2+PE
Electrical mounting
screw terminal
Locking system
screws
Maximum current
1.5A
Connector variant
  • with LED
  • with varistor
Gross weight26 g
Certificates
See other products in this category: Valve connectors PHOENIX CONTACT,
*
1452204
0 in TME stock
Net price for quantities from 1 pcs - 7.97 USDGross price for quantities from 1 pcs - 7.97 USD
Net price for quantities from 5 pcs - 7.08 USDGross price for quantities from 5 pcs - 7.08 USD
Net price for quantities from 20 pcs - 6.19 USDGross price for quantities from 20 pcs - 6.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.