+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: SACC-VB-3CON-M16/BI-1L-SV 24V
Manufacturer | PHOENIX CONTACT | |
Type of connector | valve connector | |
Connector | plug | |
Case | form B | |
Kind of connector | female | |
Number of pins | 3 | |
Rated voltage | 24V | |
IP rating | IP65 | |
Spatial orientation | angled | |
Wire cross-section | 0.25...1.5mm2 | |
Cable external diameter | 6...8mm | |
Gland thread | M16 | |
Connector pinout layout | 2+PE | |
Electrical mounting | screw terminal | |
Locking system | screws | |
Maximum current | 1.5A |