+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

66.8010-15021

Test lead; 10A; banana plug 4mm,both sides; insulated; Len: 1.5m


Manufacturer: STÄUBLI

Manufacturer part number:
66.8010-15021
TME Symbol:
SAK-4N-T05-15021

Specification

Manufacturer
STÄUBLI
Type of test accessories
test lead
Current rating
10A
Connector variant
insulated
Rated voltage
1kV
Cable length
1.5m
Colour
black
Wire cross-section
0.5mm2
Conform to the norm
CAT IV 1000V EN 61010
Contact plating
nickel plated
Wire insulation material
elastomer thermoplastic TPE
Test accessories features
output voltage to 5kV of test instruments, e.g. insulation testers
Test lead configuration
  • banana plug 4mm
  • both sides
Dimensions
Gross weight61.92 g
See other products in this category: Single Test Leads STÄUBLI,
*
66.8010-15021
225 in TME stock
Net price for quantities from 1 pcs - 13.23 USDGross price for quantities from 1 pcs - 13.23 USD
Net price for quantities from 10 pcs - 12.13 USDGross price for quantities from 10 pcs - 12.13 USD
Net price for quantities from 30 pcs - 11.40 USDGross price for quantities from 30 pcs - 11.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs