+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SAO-WD2

Signaller: lighting-sound; 10÷18VDC; buzzer,flashing light; LED


Manufacturer: W2

Manufacturer part number:
SAO-WD2
TME Symbol:
SAO-WD2

Specification

Manufacturer
W2
Type of signaller
lighting-sound
Signalling method
buzzer, flashing light
Light source
LED
Backlight colour
orange
IP rating
IP21C
Body dimensions
Ø115x76mm
Sound level
90dB (d=1 m)
Manufacturer series
SAO-WD2
Mounting
horizontal, vertical
Electrical connection
screw pin
Operating temperature
-10...55°C
Body colour
white
Illumination
LED
Supply voltage
  • 10...18V DC
Gross weight222.5 g
Certificates
See other products in this category: Light and Sound Signalling Devices W2,
See other products from this series.:
*
SAO-WD2
0 in TME stock
Net price for quantities from 1 pcs - 24.77 USDGross price for quantities from 1 pcs - 24.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.