+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | W2 | |
Type of signaller | lighting-sound | |
Signalling method | buzzer, flashing light | |
Light source | LED | |
Backlight colour | red/yellow/green | |
IP rating | IP54 | |
Body dimensions | Ø115x120mm | |
Sound level | 80dB (d=1 m) | |
Manufacturer series | SAO-WD3 | |
Mounting | horizontal, vertical | |
Electrical connection | screw pin | |
Operating temperature | -10...55°C | |
Body colour | white | |
Illumination | LED |