+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93030

Adapter; Molex male,SATA plug angled; 0.15m


Manufacturer: GOOBAY

Manufacturer part number:
93030
TME Symbol:
SATA-PS-15/K

Specification

Manufacturer
GOOBAY
Type of transition
adapter
Cable length
0.15m
Cable/adapter structure
  • Molex male
  • SATA plug angled
Gross weight9.8 g
Certificates
See other products in this category: HDD/SSD Accessories GOOBAY,
*
93030
58 in TME stock
Net price for quantities from 1 pcs - 2.04 USDGross price for quantities from 1 pcs - 2.04 USD
Net price for quantities from 3 pcs - 1.68 USDGross price for quantities from 3 pcs - 1.68 USD
Net price for quantities from 5 pcs - 1.50 USDGross price for quantities from 5 pcs - 1.50 USD
Net price for quantities from 10 pcs - 1.31 USDGross price for quantities from 10 pcs - 1.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs