+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-05

Antenna; WiFi; black; RP-SMA; 50W; 2.4÷2.483GHz; 50Ω; 0.41m; 12dBi


Manufacturer: SAVIO

Manufacturer part number:
AK-05
TME Symbol:
SAVAK-05

Specification

Manufacturer
SAVIO
Type of network accessories
antenna
Kind of antenna
WiFi
Colour
black
Connection
RP-SMA
Power
50W
Frequency
2.4...2.483GHz
Impedance
50Ω
Mast length
0.41m
Antenna gain
12dBi
Operating temperature
-10...60°C
Gross weight84.4 g
Certificates
EAN code5901986041306
See other products in this category: Computer Accessories - Others SAVIO,
*
AK-05
35 in TME stock
Net price for quantities from 1 pcs - 9.87 USDGross price for quantities from 1 pcs - 9.87 USD
Net price for quantities from 5 pcs - 8.44 USDGross price for quantities from 5 pcs - 8.44 USD
Net price for quantities from 10 pcs - 7.53 USDGross price for quantities from 10 pcs - 7.53 USD
Net price for quantities from 20 pcs - 6.59 USDGross price for quantities from 20 pcs - 6.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs