+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-10

Cable: mains SATA; Molex male,SATA 15pin female; 0.18m


Manufacturer: SAVIO

Manufacturer part number:
AK-10
TME Symbol:
SAVAK-10

Specification

Manufacturer
SAVIO
Type of connection cable
mains SATA
Cable length
0.18m
Cable/adapter structure
  • Molex male
  • SATA 15pin female
Gross weight9.9 g
Certificates
EAN code5901986042105
See other products in this category: HDD/SSD Accessories SAVIO,
*
AK-10
18 in TME stock
Net price for quantities from 1 pcs - 1.25 USDGross price for quantities from 1 pcs - 1.25 USD
Net price for quantities from 5 pcs - 1.07 USDGross price for quantities from 5 pcs - 1.07 USD
Net price for quantities from 10 pcs - 0.95 USDGross price for quantities from 10 pcs - 0.95 USD
Net price for quantities from 20 pcs - 0.83 USDGross price for quantities from 20 pcs - 0.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts