+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-18

Cable: mains; EPS 8pin female,Molex male x2; 0.18m


Manufacturer: SAVIO

Manufacturer part number:
AK-18
TME Symbol:
SAVAK-18

Specification

Manufacturer
SAVIO
Type of connection cable
mains
Cable length
0.18m
Cable/adapter structure
  • EPS 8pin female
  • Molex male x2
Gross weight18.53 g
Certificates
EAN code5901986043119
See other products in this category: HDD/SSD Accessories SAVIO,
*
AK-18
20 in TME stock
Net price for quantities from 1 pcs - 2.39 USDGross price for quantities from 1 pcs - 2.39 USD
Net price for quantities from 5 pcs - 2.05 USDGross price for quantities from 5 pcs - 2.05 USD
Net price for quantities from 10 pcs - 1.82 USDGross price for quantities from 10 pcs - 1.82 USD
Net price for quantities from 20 pcs - 1.60 USDGross price for quantities from 20 pcs - 1.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts