+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-35

Cable; USB 3.1; Jack 3.5mm socket,USB C plug; 0.12m; white


Manufacturer: SAVIO

Manufacturer part number:
AK-35
TME Symbol:
SAVAK-35

Specification

Manufacturer
SAVIO
Type of connection cable
Jack - USB
Version
USB 3.1
Cable length
0.12m
Insulation colour
white
Connector colour
white
Cable/adapter structure
  • Jack 3.5mm socket
  • USB C plug
Gross weight11.13 g
Certificates
EAN code5901986044178
See other products in this category: USB cables and adapters SAVIO,
*
AK-35
5 in TME stock
Net price for quantities from 1 pcs - 3.71 USDGross price for quantities from 1 pcs - 3.71 USD
Net price for quantities from 5 pcs - 3.18 USDGross price for quantities from 5 pcs - 3.18 USD
Net price for quantities from 10 pcs - 2.83 USDGross price for quantities from 10 pcs - 2.83 USD
Net price for quantities from 20 pcs - 2.47 USDGross price for quantities from 20 pcs - 2.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.