+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-68

USB to SATA adapter; SATA plug,USB A plug; 0.25m; PnP; 5Gbps


Manufacturer: SAVIO

Manufacturer part number:
AK-68
TME Symbol:
SAVAK-68

Specification

Manufacturer
SAVIO
Type of PC accessories
USB to SATA adapter
Cable length
0.25m
Version
SATA II, SATA III
PC accessories features
PnP
Data transfer rate
5Gbps
Support
HDD 2,5", SATA II, SATA III, SSD
Cable/adapter structure
  • SATA plug
  • USB A plug
Gross weight30 g
Certificates
EAN code5901986048428
See other products in this category: HDD/SSD Accessories SAVIO,
*
AK-68
17 in TME stock
Net price for quantities from 1 pcs - 8.22 USDGross price for quantities from 1 pcs - 8.22 USD
Net price for quantities from 5 pcs - 7.04 USDGross price for quantities from 5 pcs - 7.04 USD
Net price for quantities from 10 pcs - 6.26 USDGross price for quantities from 10 pcs - 6.26 USD
Net price for quantities from 20 pcs - 5.48 USDGross price for quantities from 20 pcs - 5.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.