+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ASTRAL BLACK

Keypad: computer; black; USB A,USB C; magnetic,wired,US layout


Manufacturer: SAVIO

Manufacturer part number:
ASTRAL BLACK
TME Symbol:
SAVGK-ASTRAL-BJ

Specification

Manufacturer
SAVIO
Type of keypad
computer
Colour
black
Connection
USB A, USB C
Version
magnetic, US layout, wired
Cable length
1.8m
PC accessories features
  • Anti-ghosting
  • mechanical keyboard
  • N-key rollover
  • RGB
Kit contents
  • keypad
  • USB A - USB C cable
  • user's manual
Gross weight936 g
Certificates
EAN code5905106070146
See other products in this category: Peripherals SAVIO,
*
ASTRAL BLACK
0 in TME stock
Net price for quantities from 1 pcs - 64.05 USDGross price for quantities from 1 pcs - 64.05 USD
Net price for quantities from 3 pcs - 57.62 USDGross price for quantities from 3 pcs - 57.62 USD
Net price for quantities from 5 pcs - 51.19 USDGross price for quantities from 5 pcs - 51.19 USD
Net price for quantities from 10 pcs - 44.76 USDGross price for quantities from 10 pcs - 44.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.