+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLACKOUT BROWN

Keypad: computer; black; USB C; wired,US layout; 1.8m


Manufacturer: SAVIO

Manufacturer part number:
BLACKOUT BROWN
TME Symbol:
SAVGK-BLACKOUT-BR

Specification

Manufacturer
SAVIO
Type of keypad
computer
Colour
black
Connection
USB C
Version
US layout, wired
Cable length
1.8m
PC accessories features
  • mechanical keyboard
  • RGB
Gross weight642.4 g
Certificates
EAN code5901986047322
See other products in this category: Peripherals SAVIO,
*
BLACKOUT BROWN
1 in TME stock
Net price for quantities from 1 pcs - 34.26 USDGross price for quantities from 1 pcs - 34.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts