+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STYX BROWN

Keypad: computer; black; USB C; wired,US layout; 1.5m


Manufacturer: SAVIO

Manufacturer part number:
STYX BROWN
TME Symbol:
SAVGK-STYX-BROWN

Specification

Manufacturer
SAVIO
Type of keypad
computer
Colour
black
Connection
USB C
Version
US layout, wired
Cable length
1.5m
PC accessories features
  • Anti-ghosting
  • hot swapping
  • mechanical keyboard
  • N-key rollover
  • RGB
Kit contents
  • keypad
  • USB A - USB C cable
  • user's manual
Gross weight923.7 g
Certificates
EAN code5901986049449
See other products in this category: Peripherals SAVIO,
*
STYX BROWN
0 in TME stock
Net price for quantities from 1 pcs - 49.32 USDGross price for quantities from 1 pcs - 49.32 USD
Net price for quantities from 3 pcs - 44.49 USDGross price for quantities from 3 pcs - 44.49 USD
Net price for quantities from 5 pcs - 39.40 USDGross price for quantities from 5 pcs - 39.40 USD
Net price for quantities from 10 pcs - 34.58 USDGross price for quantities from 10 pcs - 34.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.