+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CL-124

Cable; USB 2.0; USB A plug,USB B micro plug; 2m; white; 480Mbps


Manufacturer: SAVIO

Manufacturer part number:
CL-124
TME Symbol:
SAVKABELCL-124

Specification

Manufacturer
SAVIO
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
2m
Insulation colour
white
Data transfer rate
0.48Gbps
Max. operating current
2.1A
Cable/adapter structure
  • USB A plug
  • USB B micro plug
Gross weight44.4 g
Certificates
EAN code5901986044574
See other products in this category: USB cables and adapters SAVIO,
*
CL-124
5 in TME stock
Net price for quantities from 1 pcs - 3.44 USDGross price for quantities from 1 pcs - 3.44 USD
Net price for quantities from 5 pcs - 2.95 USDGross price for quantities from 5 pcs - 2.95 USD
Net price for quantities from 10 pcs - 2.63 USDGross price for quantities from 10 pcs - 2.63 USD
Net price for quantities from 20 pcs - 2.30 USDGross price for quantities from 20 pcs - 2.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.