+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CL-138

Cable; H03VV-F; 3x0.75mm2; CEE 7/7 (E/F) plug,IEC C13 female


Manufacturer: SAVIO

Manufacturer part number:
CL-138
TME Symbol:
SAVKABELCL-138

Specification

Manufacturer
SAVIO
Type of connection cable
mains
Kind of cable
H03VV-F
Cable structure
3x0.75mm2
Wire insulation material
PVC
Cable length
1.8m
Insulation colour
black
Number of cores
3
Core section
0.75mm2
Max. operating current
3A
Rated voltage
0.25kV
Connector variant
UNI-Schuko plug
Cable/adapter structure
  • CEE 7/7 (E/F) plug
  • IEC C13 female
Caution!
  • Product for professionals only, not intended for consumers
Gross weight179.92 g
Certificates
EAN code5901986045458
See other products in this category: Universal and Computer Power Cords SAVIO,
*
CL-138
105 in TME stock
Net price for quantities from 1 pcs - 3.96 USDGross price for quantities from 1 pcs - 3.96 USD
Net price for quantities from 5 pcs - 3.39 USDGross price for quantities from 5 pcs - 3.39 USD
Net price for quantities from 10 pcs - 3.01 USDGross price for quantities from 10 pcs - 3.01 USD
Net price for quantities from 20 pcs - 2.63 USDGross price for quantities from 20 pcs - 2.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs