+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CL-144

Cable; H03VVH2-F; 2x0.75mm2; PVC; 3m; black; 3A; 250V


Manufacturer: SAVIO

Manufacturer part number:
CL-144
TME Symbol:
SAVKABELCL-144

Specification

Manufacturer
SAVIO
Type of connection cable
mains
Kind of cable
H03VVH2-F
Cable structure
2x0.75mm2
Wire insulation material
PVC
Cable length
3m
Insulation colour
black
Number of cores
2
Core section
0.75mm2
Max. operating current
3A
Rated voltage
0.25kV
Cable/adapter structure
  • CEE 7/16 (C) plug
  • IEC C7 female angled
Caution!
  • Product for professionals only, not intended for consumers
Gross weight145.2 g
Certificates
EAN code5901986046141
See other products in this category: Universal and Computer Power Cords SAVIO,
*
CL-144
18 in TME stock
Net price for quantities from 1 pcs - 3.94 USDGross price for quantities from 1 pcs - 3.94 USD
Net price for quantities from 5 pcs - 3.38 USDGross price for quantities from 5 pcs - 3.38 USD
Net price for quantities from 10 pcs - 3.00 USDGross price for quantities from 10 pcs - 3.00 USD
Net price for quantities from 20 pcs - 2.63 USDGross price for quantities from 20 pcs - 2.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs