+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SAVIO
Manufacturer | SAVIO | |
Type of connection cable | USB - USB | |
Version | magnetic, USB 2.0 | |
Cable length | 1m | |
Insulation colour | blue | |
Data transfer rate | 0.48Gbps | |
Braid material | textile | |
Standard | Quick Charge | |
Max. operating current | 3A |