+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CL-192

Cable; Apple Lightning plug,USB A plug; 1m; white; 480Mbps; 2.4A


Manufacturer: SAVIO

Manufacturer part number:
CL-192
TME Symbol:
SAVKABELCL-192

Specification

Manufacturer
SAVIO
Type of connection cable
USB - USB
Cable length
1m
Insulation colour
white
Data transfer rate
0.48Gbps
Max. operating current
2.4A
Connector colour
white
Cable/adapter structure
  • Apple Lightning plug
  • USB A plug
Gross weight35.6 g
Certificates
EAN code5901986049715
See other products in this category: USB cables and adapters SAVIO,
*
CL-192
16 in TME stock
Net price for quantities from 1 pcs - 3.26 USDGross price for quantities from 1 pcs - 3.26 USD
Net price for quantities from 5 pcs - 2.77 USDGross price for quantities from 5 pcs - 2.77 USD
Net price for quantities from 10 pcs - 2.48 USDGross price for quantities from 10 pcs - 2.48 USD
Net price for quantities from 20 pcs - 2.17 USDGross price for quantities from 20 pcs - 2.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.