+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LA-11

Inductance charger; white; Qi; 5÷12VDC; 15W

Manufacturer: SAVIO

Manufacturer part number:
LA-11
TME Symbol:
SAVLA-11

Specification

Manufacturer
SAVIO
Type of PC accessories
inductance charger
Colour
white
Standard
Qi
Kit contents
inductance charger
Power
15W
Electrical parameters of output
5V/2A, 9V/2A, 12V/1.67A
Supply voltage
  • 5...12V DC
Gross weight47.8 g
Certificates
EAN code5901986049548
See other products in this category: Computer Accessories - Others SAVIO,
*
LA-11
7 in TME stock
Net price for quantities from 1 pcs - 10.59 USDGross price for quantities from 1 pcs - 10.59 USD
Net price for quantities from 5 pcs - 9.06 USDGross price for quantities from 5 pcs - 9.06 USD
Net price for quantities from 10 pcs - 8.06 USDGross price for quantities from 10 pcs - 8.06 USD
Net price for quantities from 20 pcs - 7.06 USDGross price for quantities from 20 pcs - 7.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.