+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MB-02

Mouse; black; USB A; wired; PnP; 1.6m

NEW

Manufacturer: SAVIO

Manufacturer part number:
MB-02
TME Symbol:
SAVMB-02

Specification

Manufacturer
SAVIO
Type of PC accessories
mouse
Colour
black
Connection
USB A
Version
wired
PC accessories features
PnP
Cable length
1.6m
Gross weight95.3 g
Certificates
EAN code5901986048862
See other products in this category: Peripherals SAVIO,
*
MB-02
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.07 USDGross price for quantities from 1 pcs - 3.07 USD
Net price for quantities from 3 pcs - 2.74 USDGross price for quantities from 3 pcs - 2.74 USD
Net price for quantities from 5 pcs - 2.40 USDGross price for quantities from 5 pcs - 2.40 USD