+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PB-01

Stand; 15.6"; grey; aluminium,rubber; 240x160x150mm; foldable


Manufacturer: SAVIO

Manufacturer part number:
PB-01
TME Symbol:
SAVPB-01

Specification

Manufacturer
SAVIO
Type of PC accessories
stand
Size
15.6"
Colour
grey
Material
aluminium, rubber
Dimensions
240x160x150mm
Application
laptop, tablet
PC accessories features
foldable
Gross weight262.8 g
Certificates
EAN code5901986047582
See other products in this category: Stands and Holders SAVIO,
*
PB-01
8 in TME stock
Net price for quantities from 1 pcs - 17.18 USDGross price for quantities from 1 pcs - 17.18 USD
Net price for quantities from 5 pcs - 14.73 USDGross price for quantities from 5 pcs - 14.73 USD
Net price for quantities from 10 pcs - 13.09 USDGross price for quantities from 10 pcs - 13.09 USD
Net price for quantities from 20 pcs - 11.46 USDGross price for quantities from 20 pcs - 11.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.