+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC01-3001-10B

Enclosure: ITX server; Standard: 19"; 1U; W: 430mm; H: 45mm; D: 300mm


Manufacturer: LANBERG

Manufacturer part number:
SC01-3001-10B

Alternative designations: Z34686

TME Symbol:
SC01-3001-10B

Specification

Manufacturer
LANBERG
Type of enclosure
ITX server
Standard
19"
Useful height (U)
1U
Width
430mm
Height
45mm
Depth
300mm
Body colour
black
Version
fan x4
Gross weight5.057 kg
Certificates
EAN code5901969447064

WATCH VIDEO

See other products in this category: RACK Enclosures LANBERG,
*
SC01-3001-10B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 86.76 USDGross price for quantities from 1 pcs - 86.76 USD
Net price for quantities from 3 pcs - 80.97 USDGross price for quantities from 3 pcs - 80.97 USD