+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC01-4504-08B

Enclosure: ATX server; Standard: 19"; 4U; W: 430mm; H: 177mm; D: 450mm


Manufacturer: LANBERG

Manufacturer part number:
SC01-4504-08B

Alternative designations: Z25086

TME Symbol:
SC01-4504-08B

Specification

Manufacturer
LANBERG
Type of enclosure
ATX server
Standard
19"
Useful height (U)
4U
Width
430mm
Height
177mm
Depth
450mm
Body colour
black
Version
fan x2
Gross weight9.4381 kg
EAN code5901969414097

WATCH VIDEO

See other products in this category: RACK Enclosures LANBERG,
*
SC01-4504-08B
14 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 83.82 USDGross price for quantities from 1 pcs - 83.82 USD
Net price for quantities from 3 pcs - 78.23 USDGross price for quantities from 3 pcs - 78.23 USD