+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RPI CM4S CM4S08008 8GB RAM 8GB EMMC

SOM; integrated compute module; Cortex A72; Compute Module 4S

Manufacturer: RASPBERRY PI

Manufacturer part number:
RPI CM4S CM4S08008 8GB RAM 8GB EMMC

Alternative designations: CM4S08008

TME Symbol:
SC01771

Specification

Manufacturer
RASPBERRY PI
Type of minicomputer
SOM
Trade name
integrated compute module, RPI CM4S CM4S08008 8GB RAM 8GB EMMC
Kind of architecture
Cortex A72
Manufacturer series
Compute Module 4S
Clock frequency
1.5GHz
Processor
BCM2711
Memory
8GB eMMC 8GB RAM
Dimensions
67.6x31mm
Operating temperature
-20...85°C
Video coding
H.264, H.265, OpenGL ES 3.0
Connection
SO DIMM 200
Interface
  • GPCLK
  • GPIO
  • HDMI
  • I2C
  • MIPI-CSI
  • MIPI-DSI
  • parallel RGB
  • PCM
  • PWM
  • SPI
  • TV
  • UART
  • USB 2.0
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Raspberry Pi - Embedded RASPBERRY PI,
See other products from this series.:
*
RPI CM4S CM4S08008 8GB RAM 8GB EMMC
0 in TME stock
Net price for quantities from 1 pcs - 175.00 USDGross price for quantities from 1 pcs - 175.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product