+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RASPBERRY PI
Manufacturer | RASPBERRY PI | |
Type of minicomputer | SOM | |
Trade name | integrated compute module, RPI CM4 CM4001008 1GB RAM 8GB EMMC | |
Kind of architecture | Cortex A72 | |
Manufacturer series | Compute Module 4 | |
Clock frequency | 1.5GHz | |
Processor | BCM2711 | |
Memory | 1GB RAM 8GB FLASH | |
Dimensions | 55x40mm | |
Operating temperature | -20...85°C | |
Video coding | H.264, H.265, OpenGL ES 3.0 | |
Related items | SC0326 | |
Connection | PCIe 2.0 |