+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RASPBERRY PI
Alternative designations: CM4S01016
Manufacturer | RASPBERRY PI | |
Type of minicomputer | SOM | |
Trade name | integrated compute module, RPI CM4S CM4S01016 1GB RAM 16GB EMMC | |
Kind of architecture | Cortex A72 | |
Manufacturer series | Compute Module 4S | |
Clock frequency | 1.5GHz | |
Processor | BCM2711 | |
Memory | 1GB RAM 16GB eMMC | |
Dimensions | 67.6x31mm | |
Operating temperature | -20...85°C | |
Video coding | H.264, H.265, OpenGL ES 3.0 | |
Connection | SO DIMM 200 |