+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC39-11SURKWA

Display: LED; 7-segment; 9.9mm; 0.39"; No.char: 1; red; 21÷46mcd

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
SC39-11SURKWA
TME Symbol:
SC39-11SURKWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
9.9mm
Digit height
0.39"
Number of characters
1
Colour
red
Luminosity
21...46mcd
Common electrode
cathode
Terminal pitch
2.54mm
Row pitch
7.62mm
Dimensions
13x10mm
Mounting
THT
Wavelength
630nm
Operating current
10mA
Gross weight1.01 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
SC39-11SURKWA
1242 in TME stock
Net price for quantities from 1 pcs - 1.77 USDGross price for quantities from 1 pcs - 1.77 USD
Net price for quantities from 5 pcs - 1.54 USDGross price for quantities from 5 pcs - 1.54 USD
Net price for quantities from 10 pcs - 1.39 USDGross price for quantities from 10 pcs - 1.39 USD
Net price for quantities from 25 pcs - 1.16 USDGross price for quantities from 25 pcs - 1.16 USD
Net price for quantities from 39 pcs - 1.05 USDGross price for quantities from 39 pcs - 1.05 USD
Net price for quantities from 117 pcs - 0.99 USDGross price for quantities from 117 pcs - 0.99 USD
Net price for quantities from 195 pcs - 0.95 USDGross price for quantities from 195 pcs - 0.95 USD
Net price for quantities from 507 pcs - 0.92 USDGross price for quantities from 507 pcs - 0.92 USD
Net price for quantities from 1014 pcs - 0.88 USDGross price for quantities from 1014 pcs - 0.88 USD
Net price for quantities from 2028 pcs - 0.86 USDGross price for quantities from 2028 pcs - 0.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 39 pcs