+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

637.102-X

Scriber; 240mm


Manufacturer: SCALA

Manufacturer part number:
637.102-X
TME Symbol:
SC637102

Specification

Manufacturer
SCALA
Type of tool
scriber
Length
240mm
Gross weight200 g
See other products in this category: General Purpose Tools - Others SCALA,
*
637.102-X
0 in TME stock
Net price for quantities from 1 pcs - 4.53 USDGross price for quantities from 1 pcs - 4.53 USD
Net price for quantities from 4 pcs - 4.18 USDGross price for quantities from 4 pcs - 4.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.