+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

641.501-X

Scriber; 150mm; cemented carbide


Manufacturer: SCALA

Manufacturer part number:
641.501-X
TME Symbol:
SC641501

Specification

Manufacturer
SCALA
Type of tool
scriber
Length
0.15m
Tip material
cemented carbide
Gross weight200 g
See other products in this category: General Purpose Tools - Others SCALA,
*
641.501-X
0 in TME stock
Net price for quantities from 1 pcs - 4.51 USDGross price for quantities from 1 pcs - 4.51 USD
Net price for quantities from 4 pcs - 4.19 USDGross price for quantities from 4 pcs - 4.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.