+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

576.4324

Enclosure: junction box; X: 150mm; Y: 272mm; Z: 105mm; IP66


Manufacturer: SCAME

Manufacturer part number:
576.4324
TME Symbol:
SCAME-576.4324

Specification

Manufacturer
SCAME
Type of enclosure
junction box
Dimension X
150mm
Dimension Y
272mm
Dimension Z
105mm
IP rating
IP66
Version
with fixing lugs, with metric knockouts
Manufacturer series
ADVANCE 2
Cover colour
grey
Gross weight629.7 g
Certificates
See other products in this category: Junction boxes SCAME,
See other products from this series.:
*
576.4324
4 in TME stock
Net price for quantities from 1 pcs - 34.85 USDGross price for quantities from 1 pcs - 34.85 USD
Net price for quantities from 6 pcs - 33.69 USDGross price for quantities from 6 pcs - 33.69 USD
Net price for quantities from 12 pcs - 32.53 USDGross price for quantities from 12 pcs - 32.53 USD
Net price for quantities from 36 pcs - 31.37 USDGross price for quantities from 36 pcs - 31.37 USD
Net price for quantities from 60 pcs - 30.20 USDGross price for quantities from 60 pcs - 30.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.