+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

653.03

Enclosure: multipurpose; X: 168mm; Y: 192mm; Z: 80mm; ALUBOX; grey

Manufacturer: SCAME

Manufacturer part number:
653.03
TME Symbol:
SCAME-653.03

Specification

Manufacturer
SCAME
Type of enclosure
multipurpose
Dimension X
168mm
Dimension Y
192mm
Dimension Z
80mm
Version
with fixing lugs
Manufacturer series
ALUBOX
Enclosure material
aluminium
Body colour
grey
Cover colour
grey
IP rating
IP66, IP67
Gross weight842.9 g
Certificates
See other products in this category: Multipurpose Enclosures SCAME,
See other products from this series.:
*
653.03
15 in TME stock
Net price for quantities from 1 pcs - 49.81 USDGross price for quantities from 1 pcs - 49.81 USD
Net price for quantities from 6 pcs - 48.15 USDGross price for quantities from 6 pcs - 48.15 USD
Net price for quantities from 12 pcs - 46.49 USDGross price for quantities from 12 pcs - 46.49 USD
Net price for quantities from 36 pcs - 44.83 USDGross price for quantities from 36 pcs - 44.83 USD
Net price for quantities from 60 pcs - 43.17 USDGross price for quantities from 60 pcs - 43.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.