+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SCAME
Manufacturer | SCAME | |
Type of enclosure | for modular components | |
IP rating | IP66 | |
Mounting | for wall mounting, wall mount | |
Body colour | grey | |
Number of modules | 2 | |
Dimension Y | 76mm | |
Dimension X | 135mm | |
Dimension Z | 102mm | |
Cover colour | transparent |