+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

685.011

Enclosure: junction box; X: 380mm; Y: 460mm; Z: 130mm; wall mount

Manufacturer: SCAME

Manufacturer part number:
685.011
TME Symbol:
SCAME-685.011

Specification

Manufacturer
SCAME
Type of enclosure
junction box
Dimension X
380mm
Dimension Y
460mm
Dimension Z
130mm
Mounting
wall mount
IP rating
IP55
Version
with membrane cable glands
Body colour
grey
Manufacturer series
SCABOX
Cover colour
grey
Enclosure description
12 x gland
Gross weight2.9131 kg
Certificates
See other products in this category: Junction boxes SCAME,
See other products from this series.:
*
685.011
1 in TME stock
Net price for quantities from 1 pcs - 65.04 USDGross price for quantities from 1 pcs - 65.04 USD
Net price for quantities from 5 pcs - 63.52 USDGross price for quantities from 5 pcs - 63.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts