+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

686.204

Enclosure: multipurpose; X: 108mm; Y: 108mm; Z: 55mm; SCABOX; grey


Manufacturer: SCAME

Manufacturer part number:
686.204
TME Symbol:
SCAME-686.204

Specification

Manufacturer
SCAME
Type of enclosure
multipurpose
Dimension X
108mm
Dimension Y
108mm
Dimension Z
55mm
Manufacturer series
SCABOX
Body colour
grey
Cover colour
grey
IP rating
IP56
Gross weight125.3 g
Certificates
See other products in this category: Multipurpose Enclosures SCAME,
See other products from this series.:
*
686.204
18 in TME stock
Net price for quantities from 1 pcs - 3.14 USDGross price for quantities from 1 pcs - 3.14 USD
Net price for quantities from 5 pcs - 3.03 USDGross price for quantities from 5 pcs - 3.03 USD
Net price for quantities from 10 pcs - 2.93 USDGross price for quantities from 10 pcs - 2.93 USD
Net price for quantities from 40 pcs - 2.83 USDGross price for quantities from 40 pcs - 2.83 USD
Net price for quantities from 80 pcs - 2.72 USDGross price for quantities from 80 pcs - 2.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.