+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

686.206

Enclosure: multipurpose; X: 118mm; Y: 158mm; Z: 76mm; SCABOX; grey


Manufacturer: SCAME

Manufacturer part number:
686.206
TME Symbol:
SCAME-686.206

Specification

Manufacturer
SCAME
Type of enclosure
multipurpose
Dimension X
118mm
Dimension Y
158mm
Dimension Z
76mm
Manufacturer series
SCABOX
Body colour
grey
Cover colour
grey
IP rating
IP56
Gross weight201.7 g
Certificates
See other products in this category: Multipurpose Enclosures SCAME,
See other products from this series.:
*
686.206
0 in TME stock
Net price for quantities from 1 pcs - 4.66 USDGross price for quantities from 1 pcs - 4.66 USD
Net price for quantities from 5 pcs - 4.50 USDGross price for quantities from 5 pcs - 4.50 USD
Net price for quantities from 10 pcs - 4.35 USDGross price for quantities from 10 pcs - 4.35 USD
Net price for quantities from 48 pcs - 4.19 USDGross price for quantities from 48 pcs - 4.19 USD
Net price for quantities from 96 pcs - 4.03 USDGross price for quantities from 96 pcs - 4.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.