+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

686.207

Enclosure: multipurpose; X: 148mm; Y: 198mm; Z: 80mm; SCABOX; grey

Manufacturer: SCAME

Manufacturer part number:
686.207
TME Symbol:
SCAME-686.207

Specification

Manufacturer
SCAME
Type of enclosure
multipurpose
Dimension X
148mm
Dimension Y
198mm
Dimension Z
80mm
Manufacturer series
SCABOX
Body colour
grey
Cover colour
grey
IP rating
IP56
Gross weight365.49 g
Certificates
See other products in this category: Multipurpose Enclosures SCAME,
See other products from this series.:
*
686.207
109 in TME stock
Net price for quantities from 1 pcs - 9.11 USDGross price for quantities from 1 pcs - 9.11 USD
Net price for quantities from 5 pcs - 8.80 USDGross price for quantities from 5 pcs - 8.80 USD
Net price for quantities from 10 pcs - 8.50 USDGross price for quantities from 10 pcs - 8.50 USD
Net price for quantities from 30 pcs - 8.20 USDGross price for quantities from 30 pcs - 8.20 USD
Net price for quantities from 60 pcs - 7.89 USDGross price for quantities from 60 pcs - 7.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 30 pcs