+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

686.208

Enclosure: multipurpose; X: 198mm; Y: 248mm; Z: 95mm; SCABOX; grey


Manufacturer: SCAME

Manufacturer part number:
686.208
TME Symbol:
SCAME-686.208

Specification

Manufacturer
SCAME
Type of enclosure
multipurpose
Dimension X
198mm
Dimension Y
248mm
Dimension Z
95mm
Manufacturer series
SCABOX
Body colour
grey
Cover colour
grey
IP rating
IP56
Gross weight568.6 g
Certificates
See other products in this category: Multipurpose Enclosures SCAME,
See other products from this series.:
*
686.208
30 in TME stock
Net price for quantities from 1 pcs - 14.08 USDGross price for quantities from 1 pcs - 14.08 USD
Net price for quantities from 5 pcs - 13.62 USDGross price for quantities from 5 pcs - 13.62 USD
Net price for quantities from 16 pcs - 13.15 USDGross price for quantities from 16 pcs - 13.15 USD
Net price for quantities from 48 pcs - 12.68 USDGross price for quantities from 48 pcs - 12.68 USD
Net price for quantities from 96 pcs - 12.21 USDGross price for quantities from 96 pcs - 12.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.