+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

686.209

Enclosure: multipurpose; X: 228mm; Y: 308mm; Z: 128mm; SCABOX; grey

Manufacturer: SCAME

Manufacturer part number:
686.209
TME Symbol:
SCAME-686.209

Specification

Manufacturer
SCAME
Type of enclosure
multipurpose
Dimension X
228mm
Dimension Y
308mm
Dimension Z
128mm
Manufacturer series
SCABOX
Body colour
grey
Cover colour
grey
IP rating
IP56
Gross weight900.1 g
Certificates
See other products in this category: Multipurpose Enclosures SCAME,
See other products from this series.:
*
686.209
16 in TME stock
Net price for quantities from 1 pcs - 25.97 USDGross price for quantities from 1 pcs - 25.97 USD
Net price for quantities from 8 pcs - 25.10 USDGross price for quantities from 8 pcs - 25.10 USD
Net price for quantities from 16 pcs - 24.23 USDGross price for quantities from 16 pcs - 24.23 USD
Net price for quantities from 48 pcs - 23.37 USDGross price for quantities from 48 pcs - 23.37 USD
Net price for quantities from 80 pcs - 22.50 USDGross price for quantities from 80 pcs - 22.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.