+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

686.410

Enclosure: multipurpose; X: 308mm; Y: 388mm; Z: 179mm; SCABOX; grey

Manufacturer: SCAME

Manufacturer part number:
686.410
TME Symbol:
SCAME-686.410

Specification

Manufacturer
SCAME
Type of enclosure
multipurpose
Dimension X
308mm
Dimension Y
388mm
Dimension Z
179mm
Manufacturer series
SCABOX
Body colour
grey
Cover colour
grey
IP rating
IP56
Gross weight1.5771 kg
Certificates
See other products in this category: Multipurpose Enclosures SCAME,
See other products from this series.:
*
686.410
6 in TME stock
Net price for quantities from 1 pcs - 53.89 USDGross price for quantities from 1 pcs - 53.89 USD
Net price for quantities from 3 pcs - 52.09 USDGross price for quantities from 3 pcs - 52.09 USD
Net price for quantities from 9 pcs - 50.29 USDGross price for quantities from 9 pcs - 50.29 USD
Net price for quantities from 30 pcs - 48.50 USDGross price for quantities from 30 pcs - 48.50 USD
Net price for quantities from 90 pcs - 46.70 USDGross price for quantities from 90 pcs - 46.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs