+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

686.411

Enclosure: multipurpose; X: 380mm; Y: 460mm; Z: 180mm; SCABOX; grey


Manufacturer: SCAME

Manufacturer part number:
686.411
TME Symbol:
SCAME-686.411

Specification

Manufacturer
SCAME
Type of enclosure
multipurpose
Dimension X
380mm
Dimension Y
460mm
Dimension Z
180mm
Manufacturer series
SCABOX
Body colour
grey
Cover colour
grey
IP rating
IP56
Gross weight3.068 kg
Certificates
See other products in this category: Multipurpose Enclosures SCAME,
See other products from this series.:
*
686.411
2 in TME stock
Net price for quantities from 1 pcs - 85.36 USDGross price for quantities from 1 pcs - 85.36 USD
Net price for quantities from 5 pcs - 82.52 USDGross price for quantities from 5 pcs - 82.52 USD
Net price for quantities from 10 pcs - 79.67 USDGross price for quantities from 10 pcs - 79.67 USD
Net price for quantities from 50 pcs - 76.83 USDGross price for quantities from 50 pcs - 76.83 USD
Net price for quantities from 100 pcs - 73.98 USDGross price for quantities from 100 pcs - 73.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.